CPC7591BC

IXYS Integrated Circuits
849-CPC7591BC
CPC7591BC

Mfr.:

Description:
Switch ICs - Various 4 POLE HI HOLD CURNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 987   Multiples: 47
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹255.15 ₹2,51,833.05
₹215.62 ₹2,22,951.08
₹204.84 ₹5,19,883.92

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Switch ICs - Various
RoHS:  
Line Card Access Switches
4 Switch
100 Ohms
5 V
- 40 C
+ 110 C
SMD/SMT
SOIC-16
Tube
Brand: IXYS Integrated Circuits
Product Type: Switch ICs - Various
Series: CPC7591
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Clare
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99