CPC7601K

IXYS Integrated Circuits
849-CPC7601K
CPC7601K

Mfr.:

Description:
Analogue Switch ICs IC ANALOG SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,135.86 ₹11,35,860.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LQFP-48
16 Channel
16 x SPST
48 Ohms
3 V
5.5 V
+/- 40 V
+/- 160 V
5 us
5 us
0 C
+ 70 C
CPC760
Tube
Brand: IXYS Integrated Circuits
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 4 mA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 1 A
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPC7601 16-Channel High Voltage Analog Switch

IXYS Integrated Circuits CPC7601 16-Channel High Voltage Analog Switch is a low charge injection integrated circuit (IC) for high voltage switching applications. The CPC7601 controls high voltage switching using low voltage CMOS logic level inputs. These inputs allow for direct connectivity to the system controller. Designers can manage switch manipulation with the 16-bit serial to parallel shift register. The outputs are buffered and stored by a 16-bit transparent latch. Level shifters buffer the latch outputs and operate the high voltage switches. IXYS CPC7601 16-Channel High Voltage Analog Switch is ideal for ultrasound Imaging, printers, industrial controls and measurement, and piezoelectric transducer drivers.