CPC9909N

IXYS Integrated Circuits
849-CPC9909N
CPC9909N

Mfr.:

Description:
LED Lighting Driver ICs 8V-550V 2.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.06 ₹245.06
₹181.70 ₹1,817.00
₹165.86 ₹4,146.50
₹148.16 ₹14,816.00
₹139.77 ₹41,931.00
₹134.18 ₹67,090.00
₹125.79 ₹1,25,790.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹232.95
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
SOIC-8
550 V
8 V
30 kHz to 120 kHz
Adjustable
CPC9909
- 40 C
+ 85 C
PWM Dimming
Tube
Brand: IXYS Integrated Circuits
For Use With: High Brightness LEDs
Input Voltage: 8 V to 550 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.5 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 100
Subcategory: Driver ICs
Supply Current - Max: 600 uA
Tradename: Clare
Type: Off-Line LED Driver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
TARIC:
8542900000
CAHTS:
8542900000
USHTS:
8542390090
JPHTS:
8542900004
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.