FDA215S

IXYS Integrated Circuits
849-FDA215S
FDA215S

Mfr.:

Description:
Gate Drivers Fet Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹682.08 ₹682.08
₹546.03 ₹5,460.30
₹463.10 ₹23,155.00
₹443.54 ₹44,354.00
₹410.92 ₹1,02,730.00
₹409.99 ₹2,04,995.00
₹374.58 ₹3,74,580.00
₹365.27 ₹9,13,175.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SMD-8
2 Driver
2 Output
3.5 uA
3 V
8 V
- 40 C
+ 85 C
FDA215
Tube
Brand: IXYS Integrated Circuits
Operating Supply Current: 5 mA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.