IAD170P

IXYS Integrated Circuits
849-IAD170P
IAD170P

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 100mA Integrated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹264.63 ₹264.63
₹247.86 ₹2,478.60
₹202.20 ₹20,220.00
₹171.45 ₹42,862.50
₹164.93 ₹82,465.00
₹153.75 ₹1,53,750.00
₹148.16 ₹3,70,400.00
₹146.29 ₹7,31,450.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
100 mA
350 VDC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
SOIC-16
MOSFET
50 mA
10.16 mm (0.4 in)
7.493 mm (0.295 in)
2.108 mm (0.083 in)
IAD170
Brand: IXYS Integrated Circuits
Pd - Power Dissipation: 1 W
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 250
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99