IX4310TTR

IXYS Integrated Circuits
849-IX4310TTR
IX4310TTR

Mfr.:

Description:
Gate Drivers 2A HIGH SPEED LOW-SIDE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96,040

Stock:
96,040 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹61.31 ₹613.10
₹55.26 ₹1,381.50
₹48.55 ₹4,855.00
₹45.38 ₹11,345.00
₹43.42 ₹21,710.00
₹42.02 ₹42,020.00
Full Reel (Order in multiples of 3000)
₹38.11 ₹1,14,330.00
₹37.37 ₹2,24,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
2 A
5 V
24 V
7 ns
7 ns
- 40 C
+ 125 C
IX4310
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Operating Supply Current: 500 uA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Rds On - Drain-Source Resistance: 1.9 Ohms
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

IX4310T Low-Side MOSFET Gate Driver

IXYS IX4310T Low-Side MOSFET Gate Driver is designed to drive MOSFETs in power supplies, motor controllers, power inverters, and similar applications. The IX4310T has an output capable of sourcing and sinking 2A of peak current and has a voltage input range of 5V to 24V. The input of the IX4310T Gate Driver is TTL and CMOS logic compatible. This device features undervoltage-lockout (UVLO), making it ideal for use in switched-mode power supplies (SMPS). 

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.