IX4351NE

IXYS Integrated Circuits
747-IX4351NE
IX4351NE

Mfr.:

Description:
Gate Drivers 9A GATE DRIVERS LOW SIDE SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹297.24 ₹297.24
₹225.50 ₹2,255.00
₹186.36 ₹9,318.00
₹173.31 ₹17,331.00
₹166.79 ₹41,697.50
₹163.07 ₹81,535.00
₹157.47 ₹3,93,675.00
₹153.75 ₹7,68,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹297.24
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-16
1 Driver
1 Output
9 A
- 10 V
25 V
10 ns
10 ns
- 40 C
+ 125 C
Tube
Brand: IXYS Integrated Circuits
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.

Auxiliary Power Supply

Littelfuse offers numerous products designed for Auxiliary Power Supply, including Silicon Carbide (SiC) MOSFETs, gate drivers, and TVS diodes. The LSIC1MO170T0750 SiC MOSFET is a 1700V device optimized for high-frequency, high-efficiency applications and features a low 11nC gate charge, low 11.5pF output capacitance, and a low 29Ω gate resistance for high-frequency switching. The IX4351NE gate driver offers an internal negative charge regulator, providing a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off. The TVS diodes include the SMF and 1.5SMC series designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

IX4351NE 9A Low Side SiC MOSFET & IGBT Drivers

IXYS IX4351NE Low Side SiC MOSFET and IGBT Drivers have separate 9A source and sink outputs, allowing for custom turn-on and turn-off timing while minimizing switching losses. The IX4351NE offers an internal negative charge regulator that provides a selectable negative gate drive bias for improved dV/dt immunity and faster turn-off.