IX4352NE

IXYS Integrated Circuits
747-IX4352NE
IX4352NE

Mfr.:

Description:
Gate Drivers 9A Low Side SiC MOSFET & IGBT Driver, 16-Pin SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹319.61 ₹319.61
₹238.54 ₹2,385.40
₹202.20 ₹10,110.00
₹194.75 ₹19,475.00
₹183.56 ₹45,890.00
₹179.84 ₹89,920.00
₹170.52 ₹1,70,520.00
₹165.86 ₹4,14,650.00
₹162.13 ₹8,10,650.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Low-Side
SMD/SMT
SOIC-16
6 Driver
3 Output
9 A
13 V
25 V
Non-Inverting
10 ns
10 ns
- 40 C
+ 125 C
IX4352NE
Tube
Brand: IXYS Integrated Circuits
Input Voltage - Max: 5.5 V
Input Voltage - Min: 0 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 125 ns
Maximum Turn-On Delay Time: 125 ns
Operating Supply Current: 19 mA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IX4352NE 9A Low Side SiC MOSFET & IGBT Drivers

IXYS IX4352NE 9A Low Side SiC MOSFET and IGBT Gate Drivers are designed to drive SiC MOSFETs and high-power IGBTs and feature separate 9A source and sink outputs, allowing tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a user-selectable negative gate drive bias for improved dV/dt immunity and faster turn-off. Desaturation detection circuitry senses a SiC MOSFET overcurrent condition and initiates a soft turn-off, preventing a potentially damaging dV/dt event. The IN non-inverting logic input is TTL- and CMOS-compatible, and internal level shifters provide the necessary bias to accommodate negative gate drive bias voltages. Protections also include undervoltage lockout (UVLO) detection and thermal shutdown. An open drain FAULT output signals a fault condition to the microcontroller. The XYS IX4352NE modules come in a thermally enhanced 16-pin narrow SOIC package.