IXDI504SIA

IXYS Integrated Circuits
747-IXDI504SIA
IXDI504SIA

Mfr.:

Description:
Gate Drivers 4 Amps 40V 2.5 Ohms Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS Integrated Circuits IXDI604SIA
IXYS Integrated Circuits
Gate Drivers 4A Dual Low-Side Ultrafast Mosfet DRV

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low-Side
SMD/SMT
2 Driver
2 Output
4.5 V
16 ns
14 ns
- 55 C
+ 125 C
Tube
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Operating Supply Current: 10 mA
Product Type: Gate Drivers
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541590000
USHTS:
8542390090
TARIC:
8541500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.