IXRFD630

IXYS Integrated Circuits
747-IXRFD630
IXRFD630

Mfr.:

Description:
Gate Drivers IXRFD630 30A, 30V MOSFET Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
MOSFET Gate Drivers
Low-Side
SMD/SMT
SMD-6
1 Driver
1 Output
30 A
8 V
18 V
4 ns
4 ns
- 40 C
+ 85 C
Tube
Brand: IXYS Integrated Circuits
Maximum Turn-Off Delay Time: 22 ns
Maximum Turn-On Delay Time: 24 ns
Operating Supply Current: 5 mA
Pd - Power Dissipation: 100 W
Product Type: Gate Drivers
Shutdown: No Shutdown
Factory Pack Quantity: 30
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8541290100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MOSFET Gate Drivers

IXYS MOSFET Gate Drivers are high-speed, high-current gate drivers are specifically designed to drive MOSFETs in Class D and E RF applications. These Gate Drivers are also ideal for any applications requiring ultrafast rise and fall times, or short minimum pulse widths. The MOSFET Gate Drivers are immune to latch-up over their entire operating range, and their design virtually eliminates cross conduction and current shoot through. These surface mount MOSFET Gate Drivers are packaged in low inductance RF packages incorporating advanced layout techniques to minimize stray lead inductances for optimum switching performance.