LAA100P

IXYS Integrated Circuits
849-LAA100P
LAA100P

Mfr.:

Description:
Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹988.64 ₹988.64
₹926.21 ₹9,262.10
₹823.71 ₹20,592.75
₹781.78 ₹39,089.00
₹740.78 ₹74,078.00
₹678.35 ₹1,69,587.50
₹655.06 ₹3,27,530.00
₹632.69 ₹6,32,690.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
PCB Mount
120 mA
350 VDC
2 Form A (DPST-NO)
900 mVDC to 1.4 VDC
SMD DIP-8
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.159 mm (0.085 in)
LAA100
Brand: IXYS Integrated Circuits
Input to Output Isolation Method: Optocoupler
Pd - Power Dissipation: 800 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Unit Weight: 465 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.