PLA191V

IXYS Integrated Circuits
849-PLA191V
PLA191V

Mfr.:

Description:
Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.88 ₹397.88
₹372.72 ₹3,727.20
₹297.24 ₹29,724.00
₹264.63 ₹66,157.50
₹247.86 ₹1,23,930.00
₹231.09 ₹2,31,090.00
₹222.70 ₹5,56,750.00
₹219.90 ₹10,99,500.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Tube
250 mA
400 VDC
900 mVDC to 1.4 VDC
MOSFET
PLA191
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.