PLB171PTR

IXYS Integrated Circuits
849-PLB171PTR
PLB171PTR

Mfr.:

Description:
Solid State Relays - PCB Mount RELAY, SS ICS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,849

Stock:
1,849
Can Dispatch Immediately
On Order:
2,000
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,063.18 ₹1,063.18
₹944.85 ₹9,448.50
₹897.32 ₹22,433.00
₹849.80 ₹42,490.00
₹808.80 ₹80,880.00
₹772.46 ₹1,93,115.00
₹746.37 ₹3,73,185.00
Full Reel (Order in multiples of 1000)
₹720.28 ₹7,20,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,116.30
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reel
Cut Tape
PCB Mount
80 mA
800 VDC
1 Form B (SPST-NC)
900 mVDC to 1.5 VDC
MOSFET
50 mA
- 40 C
+ 85 C
9.652 mm (0.38 in)
6.35 mm (0.25 in)
2.159 mm (0.085 in)
PLB17
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Tradename: OptoMOS
Unit Weight: 365.133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLB171 OptoMOS® Relays

IXYS Integrated Circuits PLB171 OptoMOS® Relays are single-pole, normally closed (1-Form-B) solid-state relays that use optically coupled MOSFET technology to provide enhanced input-to-output isolation of 5000VRMS. The PLB171 series is specially designed to provide 7mm of separation between the two output pins. The optically coupled outputs use patented OptoMOS architecture and are controlled by a highly efficient infrared LED. IXYS PLB171 OptoMOS Relays offer superior reliability over electromechanical relays and are designed to replace the relays as well. These devices provide bounce-free switching in a compact surface-mount package.