CPC3730CTR

IXYS
849-CPC3730CTR
CPC3730CTR

Mfr.:

Description:
MOSFETs N Ch Dep Mode FET 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹74.17 ₹74,170.00
₹71.75 ₹1,43,500.00
₹69.14 ₹3,45,700.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
350 V
35 Ohms
- 15 V, 15 V
- 55 C
+ 125 C
1.4 W
Depletion
Clare
Reel
Brand: IXYS
Configuration: Single
Fall Time: 50 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: CPC3730
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
853650090
TARIC:
8541290000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.