CS20-14IO1

IXYS
747-CS20-14IO1
CS20-14IO1

Mfr.:

Description:
SCRs 20 Amps 1400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹723.08 ₹723.08
₹450.99 ₹4,509.90
₹381.11 ₹45,733.20
₹366.20 ₹1,86,762.00
₹353.15 ₹3,60,213.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS20-14io1
215 A
1.4 kV
2 mA
31 A
1.23 V
10 V
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection