CS20-25moT1

IXYS
747-CS20-25MOT1
CS20-25moT1

Mfr.:

Description:
SCRs High Voltage Phase Control Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,398.10 ₹4,398.10
₹3,751.43 ₹37,514.30
120 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS20-25moT1
2.5 kV
3 V
2.5 V
250 mA
- 10 C
+ 70 C
SMD/SMT
D3PAK-3 (TO-268-3)
Tube
Brand: IXYS
Holding Current Ih Max: 300 mA
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Part # Aliases: CS20-25MOT1-TUB
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection