CS22-08IO1M

IXYS
747-CS22-08IO1M
CS22-08IO1M

Mfr.:

Description:
SCRs 22 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹540.44 ₹540.44
₹354.08 ₹3,540.80
₹259.97 ₹25,997.00
₹231.09 ₹1,15,545.00
₹205.00 ₹2,05,000.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS22-08io1M
340 A
800 V
2 mA
25 A
1.27 V
10 V
1.3 V
30 mA
- 55 C
+ 150 C
Through Hole
TO-220FP-3
Tube
Brand: IXYS
Holding Current Ih Max: 60 mA
Product Type: SCRs
Factory Pack Quantity: 50
Subcategory: Thyristors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection