CS45-12IO1

IXYS
747-CS45-12IO1
CS45-12IO1

Mfr.:

Description:
SCRs 45 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹820.92 ₹820.92
₹472.42 ₹4,724.20
₹394.15 ₹47,298.00
₹371.79 ₹1,89,612.90

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
CS45-12io1
560 A
1.2 kV
5 mA
1.64 V
10 V
1.5 V
100 mA
- 40 C
+ 140 C
Through Hole
ISOPLUS247-3
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 560 A
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection