CS45-16IO1R

IXYS
747-CS45-16IO1R
CS45-16IO1R

Mfr.:

Description:
SCRs 45 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹840.00 ₹840.00
₹442.91 ₹4,429.10
₹398.89 ₹47,866.80
₹378.23 ₹1,92,897.30
₹377.33 ₹9,50,871.60
10,020 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹591.15
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
REACH - SVHC:
CS45-16io1
560 A
1.6 kV
3 mA
71 A
1.37 V
10 V
1.5 V
80 mA
- 40 C
+ 150 C
Through Hole
ISOPLUS247-3
Tube
Brand: IXYS
Holding Current Ih Max: 100 mA
Product Type: SCRs
Factory Pack Quantity: 30
Subcategory: Thyristors
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection