DPF30U200FC

IXYS
576-DPF30U200FC
DPF30U200FC

Mfr.:

Description:
Bridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,174

Stock:
3,174 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,451.81 ₹1,451.81
₹1,123.00 ₹11,230.00
₹970.27 ₹97,027.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
Three Phase Bridge
Through Hole
i4-Pac-5L
30 A
200 V
1.14 V
- 55 C
+ 150 C
20.29 mm
5.21 mm
21.34 mm
Tube
Brand: IXYS
Ir - Reverse Current: 20 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

DPF30U200FC 200V 30A 3-Phase Bridge Rectifier

IXYS DPF30U200FC 200V 30A 3-Phase Bridge Rectifier integrates high-performance fast recovery diodes packaged in i4-Pac5-Leads and is commonly used as a rectifier in Switch Mode Power Supplies (SMPS).

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V max reverse voltage (VRRM) range and a 15A to 248A diode rectifier average currents (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-Phase rectifier bridges make use of screw terminals for space and weight savings. These rectifier bridges offer low forward voltage and thereby provide improved temperature and power cycling.