DPG60IM300PC

IXYS
747-DPG60IM300PC
DPG60IM300PC

Mfr.:

Description:
Small Signal Switching Diodes 60 Amps 300V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,378

Stock:
1,378 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹955.10 ₹955.10
₹601.01 ₹6,010.10
₹524.60 ₹52,460.00
₹506.90 ₹2,53,450.00
Full Reel (Order in multiples of 800)
₹506.90 ₹4,05,520.00
2,400 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
REACH - SVHC:
Switching Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
300 V
550 A
60 A
Single
35 ns
1.78 V
1 uA
- 55 C
+ 150 C
DPG60IM300
Reel
Cut Tape
MouseReel
Brand: IXYS
Moisture Sensitive: Yes
Pd - Power Dissipation: 335 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED2
Part # Aliases: DPG60IM300PC-TRL
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.