DSEI36-06AS

IXYS
747-DSEI36-06AS
DSEI36-06AS

Mfr.:

Description:
Rectifiers FRED DIODE 600V, 37A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,225

Stock:
4,225 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹779.92 ₹779.92
₹549.76 ₹5,497.60
₹444.47 ₹44,447.00
₹395.08 ₹1,97,540.00
Full Reel (Order in multiples of 800)
₹354.08 ₹2,83,264.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹637.35
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263AA
600 V
30 A
Standard Recovery Rectifier
Single
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEI36-06
Reel
Cut Tape
MouseReel
Brand: IXYS
Moisture Sensitive: Yes
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: DSEI36-06AS-TRL
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541900000
USHTS:
8541100080
JPHTS:
8542900006
KRHTS:
8541109000
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.