FBS10-06SC

747-FBS10-06SC
FBS10-06SC

Mfr.:

Description:
Bridge Rectifiers 10 Amps 600V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
ISOPLUS i4-PAC
4 A
600 V
1.7 V
12 A
- 55 C
+ 175 C
19.91 mm
5.03 mm
20.88 mm
Tube
Brand: IXYS
Ir - Reverse Current: 200 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Technology: SiC
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.