FMM75-01F

IXYS
747-FMM75-01F
FMM75-01F

Mfr.:

Description:
MOSFETs 75 Amps 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,190.66 ₹2,190.66
₹2,048.10 ₹20,481.00
₹1,901.80 ₹1,90,180.00
₹1,852.42 ₹9,26,210.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel
2 Channel
100 V
75 A
25 mOhms
- 20 V, 20 V
4 V
180 nC
- 55 C
+ 125 C
Enhancement
HiPerFET, ISOPLUS i4-PAC
Tube
Brand: IXYS
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 60 ns
Series: FMM75-01F
Factory Pack Quantity: 25
Subcategory: Transistors
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.