FMP36-015P

747-FMP36-015P
FMP36-015P

Mfr.:

Description:
MOSFETs PHASE LEG MOSFET MOD H-BRIDGE -150V -22A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
ISOPLUS-i4-PAK-5
N-Channel, P-Channel
2 Channel
150 V
36 A
110 mOhms
- 20 V, 20 V
5.5 V, 4.5 V
70 nC, 55 nC
- 55 C
+ 150 C
125 W
Polar
Tube
Brand: IXYS
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Fall Time: 35 ns, 15 ns
Forward Transconductance - Min: 14 S, 11 S
Product Type: MOSFETs
Rise Time: 38 ns, 31 ns
Series: FMP36-015P
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 76 ns, 36 ns
Typical Turn-On Delay Time: 27 ns, 21 ns
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99