FUE30-12N1

IXYS
747-FUE30-12N1
FUE30-12N1

Mfr.:

Description:
Bridge Rectifiers 30 Amps 1200V 1200V 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
250
Expected 19-10-2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,923.06 ₹2,923.06
₹2,340.68 ₹23,406.80
₹1,809.56 ₹1,80,956.00
₹1,758.31 ₹8,79,155.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Three Phase Bridge
Through Hole
Solder Pin
i4-Pac-5
1.2 kV
1.6 V
90 A
- 55 C
+ 175 C
20.29 mm
5.21 mm
21.34 mm
FUE30-12N1
Tube
Brand: IXYS
Ir - Reverse Current: 500 uA
Pd - Power Dissipation: 65 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

High-Power Conversion

Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.

3-Phase Rectifier Bridges

IXYS 3-Phase Rectifier Bridges feature an 800V to 1800V maximum reverse voltage (VRRM) range and a 15A to 248A diode rectifier average current (ID(AVG)) range. These rectifier bridges are manufactured using planar passivated chips. The 3-phase rectifier bridges make use of screw terminals for space and weight savings while offering low forward voltage for improved temperature and power cycling. IXYS 3-Phase Rectifier Bridges are available in various packages that reduce the effects of harmonics and line distortion. These UL-recognized rectifier bridges deliver 3000V isolation voltage and operate within a -40°C to +175°C temperature range.