IXBOD1-24R

IXYS
747-IXBOD1-24R
IXBOD1-24R

Mfr.:

Description:
Sidacs 1 Amps 2400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,325.47 ₹8,325.47
₹6,731.71 ₹67,317.10
₹5,582.66 ₹5,58,266.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Sidacs
RoHS:  
REACH - SVHC:
IXBOD1-24
200 A
100 uA
5.1 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: IXYS
Current Rating: 900 mA
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99