IXBP5N160G

IXYS
747-IXBP5N160G
IXBP5N160G

Mfr.:

Description:
IGBTs 5 Amps 1600V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
1.6 kV
4.9 V
- 20 V, 20 V
- 55 C
+ 150 C
IXBP5N160
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 5.7 A
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Tradename: BIMOSFET
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99