IXCY10M90S

IXYS
747-IXCY10M90S
IXCY10M90S

Mfr.:

Description:
Current & Power Monitors & Regulators HIGH VOLT CRRNT REG 900V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
66 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹454.72 ₹454.72
₹356.88 ₹3,568.80
₹328.93 ₹8,223.25
₹297.24 ₹20,806.80
₹283.27 ₹79,315.60
₹273.95 ₹1,53,412.00
₹270.22 ₹2,83,731.00
₹267.43 ₹6,73,923.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹468.70
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High Side
900 V
20 V
25 uA
- 55 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Brand: IXYS
Input Voltage Range: 900 V
Product Type: Current & Power Monitors & Regulators
Series: IXCY10M90S
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
TARIC:
8541500000
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IXCx10MxxS Switchable Current Regulators

IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.