IXDA20N120AS

IXYS
747-IXDA20N120AS
IXDA20N120AS

Mfr.:

Description:
IGBTs 20 Amps 1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
₹350.36 ₹2,80,288.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
1.2 kV
2.8 V
- 20 V, 20 V
- 55 C
+ 150 C
IXDA20N120AS
Reel
Brand: IXYS
Continuous Collector Current Ic Max: 34 A
Product Type: IGBT Transistors
Factory Pack Quantity: 800
Subcategory: IGBTs
Part # Aliases: IXDA20N120AS-TR
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.