IXDP631PI

747-IXDP631PI
IXDP631PI

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Invrtr Intrfac/Digtl Deadtime Generator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushless DC Motor Controllers
Digital Dead Time Generator
25 mA
5 A
- 40 C
+ 85 C
Through Hole
PDIP-18
Tube
Brand: IXYS
Number of Outputs: 3 Output
Output Voltage: 500 mV to 6 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: IXDP630/31
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.