IXFA10N60P-TRL

IXYS
747-IXFA10N60P-TRL
IXFA10N60P-TRL

Mfr.:

Description:
MOSFETs 600V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
₹236.68 ₹1,89,344.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹625.24
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
10 A
740 mOhms
- 30 V, 30 V
5.5 V
32 nC
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Reel
Brand: IXYS
Configuration: Single
Fall Time: 21 ns
Forward Transconductance - Min: 6 S
Product Type: MOSFETs
Rise Time: 27 ns
Series: IXFA10N60P
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.