IXFA4N100P

IXYS
747-IXFA4N100P
IXFA4N100P

Mfr.:

Description:
MOSFETs 4 Amps 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹616.85 ₹616.85
₹404.40 ₹4,044.00
₹297.24 ₹29,724.00
₹263.70 ₹1,31,850.00
₹236.68 ₹2,36,680.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
4 A
3.3 Ohms
- 20 V, 20 V
6 V
26 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 50 ns
Forward Transconductance - Min: 1.8 S
Product Type: MOSFETs
Rise Time: 36 ns
Series: IXFA4N100
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 37 ns
Typical Turn-On Delay Time: 24 ns
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polar HiPerFET Power MOSFETs

IXYS Polar™ HiPerFETs Power MOSFETs combine the strengths of the Polar Standard family with a faster body diode. The faster body diode's reverse recovery time (trr) is reduced to make them suitable for phase-shift bridges motor control and uninterruptible power supply applications (UPS). This family of MOSFETs provides the lowest RDS(on), low RthJC, low Qg, and enhanced dv/dt capability.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.