IXFB38N100Q2

IXYS
747-IXFB38N100Q2
IXFB38N100Q2

Mfr.:

Description:
MOSFETs 38 Amps 1000V 0.25 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,209.12 ₹80,228.00
₹2,863.42 ₹2,86,342.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
1 kV
38 A
280 mOhms
- 30 V, 30 V
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 28 ns
Series: IXFB38N100
Factory Pack Quantity: 25
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 57 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.