IXFE39N90

IXYS
747-IXFE39N90
IXFE39N90

Mfr.:

Description:
MOSFET Modules 34 Amps 900V 0.22 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,597.50 ₹45,975.00
₹3,800.81 ₹3,80,081.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
ISOPLUS227-4
N-Channel
1 Channel
900 V
34 A
220 mOhms
- 20 V, + 20 V
- 40 C
+ 150 C
580 W
IXFE39N90
Tube
Brand: IXYS
Configuration: Single
Fall Time: 30 ns
Height: 9.65 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 68 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 125 ns
Typical Turn-On Delay Time: 45 ns
Width: 25.42 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.