IXFE44N50Q

IXYS
747-IXFE44N50Q
IXFE44N50Q

Mfr.:

Description:
MOSFET Modules 44 Amps 500V 0.12 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,754.58 ₹17,545.80
₹1,516.97 ₹1,51,697.00
₹1,436.84 ₹7,18,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
ISOPLUS227-4
N-Channel
1 Channel
500 V
39 A
120 mOhms
- 20 V, + 20 V
- 40 C
+ 150 C
400 W
IXFE44N50Q
Tube
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Height: 9.65 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 22 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 33 ns
Width: 25.42 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.