IXFH10N100

IXYS
747-IXFH10N100
IXFH10N100

Mfr.:

Description:
MOSFETs 1KV 10A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,606.42 ₹1,606.42
₹1,223.45 ₹12,234.50
₹1,018.46 ₹1,22,215.20
₹907.57 ₹4,62,860.70
₹847.94 ₹8,64,898.80

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
10 A
1.2 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
300 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 32 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 33 ns
Series: HiPerFET
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 62 ns
Typical Turn-On Delay Time: 21 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.