IXFJ13N50

IXYS
747-IXFJ13N50
IXFJ13N50

Mfr.:

Description:
MOSFETs 13 Amps 500V 0.4 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹665.31 ₹19,959.30
₹547.90 ₹65,748.00
₹488.26 ₹2,49,012.60
₹456.58 ₹4,65,711.60

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-268-3
N-Channel
1 Channel
500 V
13 A
400 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
180 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 32 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: IXFJ13N50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 76 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 6.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.