IXFN21N100Q

747-IXFN21N100Q
IXFN21N100Q

Mfr.:

Description:
MOSFET Modules 21 Amps 1000V 0.5 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
21 A
500 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
520 W
IXFN21N100
Tube
Brand: IXYS
Configuration: Single
Fall Time: 12 ns
Height: 9.6 mm
Length: 38.2 mm
Product Type: MOSFET Modules
Rise Time: 18 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Typical Turn-Off Delay Time: 60 ns
Typical Turn-On Delay Time: 21 ns
Width: 25.07 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.