IXFN230N10

IXYS
747-IXFN230N10
IXFN230N10

Mfr.:

Description:
MOSFET Modules 230 Amps 100V 0.006 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,133.46 ₹12,40,038.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
100 V
230 A
6.5 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
700 W
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 60 ns
Height: 9.6 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 150 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Type: HiperFET
Typical Turn-Off Delay Time: 112 ns
Typical Turn-On Delay Time: 40 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.