IXFN360N10T

IXYS
747-IXFN360N10T
IXFN360N10T

Mfr.:

Description:
MOSFET Modules 360 Amps 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281
Can Dispatch Immediately
On Order:
20
Expected 04-06-2026
1,560
980
Expected 03-08-2026
580
Expected 17-08-2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,230.55 ₹3,230.55
₹2,263.34 ₹22,633.40
₹2,174.82 ₹2,17,482.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
REACH - SVHC:
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
100 V
360 A
2.6 mOhms
- 20 V, + 20 V
2.5 V
- 55 C
+ 175 C
830 W
IXFN360N10
Tube
Brand: IXYS
Configuration: Single
Fall Time: 160 ns
Product Type: MOSFET Modules
Rise Time: 100 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HiPerFET
Type: Power MOSFET
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 47 ns
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504901900
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.