IXFP3N80

IXYS
747-IXFP3N80
IXFP3N80

Mfr.:

Description:
MOSFETs 3.6 Amps 800V 3.6 Rds

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹441.67 ₹22,083.50
₹325.20 ₹32,520.00
₹288.86 ₹1,44,430.00
₹255.31 ₹2,55,310.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
3.6 A
3.6 Ohms
- 20 V, 20 V
- 55 C
+ 150 C
100 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFETs
Rise Time: 11 ns
Series: IXFP3N80
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.