IXFP4N60P3

747-IXFP4N60P3
IXFP4N60P3

Mfr.:

Description:
MOSFETs Polar3 HiPerFETs MOSFET w/Fast Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.06 ₹245.06
₹157.47 ₹1,574.70
₹106.23 ₹10,623.00
₹90.38 ₹45,190.00
₹80.04 ₹80,040.00
₹75.76 ₹1,89,400.00
₹71.93 ₹3,59,650.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
4 A
2.2 Ohms
- 30 V, 30 V
3 V
6.9 nC
- 55 C
+ 150 C
114 W
Enhancement
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: IXFP4N60
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.