IXFT24N90P-TRL

IXYS
747-IXFT24N90P-TRL
IXFT24N90P-TRL

Mfr.:

Description:
MOSFETs IXFT24N90P TRL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹1,215.07 ₹4,86,028.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,128.23
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-268-3
1 Channel
200 V
24 A
420 mOhms
- 30 V, 30 V
3.5 V
130 nC
660 W
Enhancement
Polar
Reel
Brand: IXYS
Configuration: Single
Fall Time: 38 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 400
Subcategory: Transistors
Typical Turn-Off Delay Time: 68 ns
Typical Turn-On Delay Time: 46 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.