IXGF32N170

747-IXGF32N170
IXGF32N170

Mfr.:

Description:
IGBTs 26 Amps 1700V 3.5 V Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
ISOPLUS i4-PAC-3
Through Hole
Single
1.7 kV
3.5 V
- 20 V, 20 V
44 A
200 W
- 55 C
+ 150 C
IXGF32N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 200 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.