IXGP12N60B

747-IXGP12N60B
IXGP12N60B

Mfr.:

Description:
IGBTs 24 Amps 600V 2.1 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGP12N60
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 24 A
Product Type: IGBT Transistors
Factory Pack Quantity: 50
Subcategory: IGBTs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.