IXKN75N60C

IXYS
747-IXKN75N60C
IXKN75N60C

Mfr.:

Description:
MOSFET Modules 75 Amps 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
600 V
75 A
30 mOhms
- 20 V, + 20 V
3.9 V
- 55 C
+ 150 C
IXKN75N60
Tube
Brand: IXYS
Configuration: Single
Fall Time: 10 ns
Height: 12.22 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 30 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: CoolMOS
Type: CoolMOS Power MOSFET
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 20 ns
Vf - Forward Voltage: 900 mV
Vr - Reverse Voltage: 350 V
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.