IXTA140P05T

IXYS
747-IXTA140P05T
IXTA140P05T

Mfr.:

Description:
MOSFETs -140 Amps -50V 0.008 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 611

Stock:
611
Can Dispatch Immediately
On Order:
550
Expected 09-09-2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹859.12 ₹859.12
₹713.76 ₹7,137.60
₹593.56 ₹59,356.00
₹529.26 ₹2,64,630.00
₹501.31 ₹5,01,310.00

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
50 V
140 A
9 mOhms
- 15 V, 15 V
4 V
200 nC
- 55 C
+ 150 C
298 W
Enhancement
Tube
Brand: IXYS
Product Type: MOSFETs
Series: IXTA140P05
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541500000
USHTS:
8541290065
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.