IXTA5N60P

747-IXTA5N60P
IXTA5N60P

Mfr.:

Description:
MOSFETs 5.0 Amps 600 V 1.6 Ohm Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS IXTA8N65X2
IXYS
MOSFETs TO263 650V 8A N-CH X2CLASS

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
5 A
1.7 Ohms
- 30 V, 30 V
- 55 C
+ 150 C
100 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 5 S
Product Type: MOSFETs
Rise Time: 24 ns
Series: IXTA5N60
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 22 ns
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.