IXTH11P50

IXYS
747-IXTH11P50
IXTH11P50

Mfr.:

Description:
MOSFETs -11 Amps -500V 0.75 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
630
Expected 27-07-2026
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,480.63 ₹1,480.63
₹1,127.48 ₹11,274.80
₹792.96 ₹95,155.20

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
11 A
750 mOhms
- 20 V, 20 V
5 V
130 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 35 ns
Forward Transconductance - Min: 5 S
Product Type: MOSFETs
Rise Time: 27 ns
Series: IXTH11P50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 33 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
TARIC:
8541500000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.